text.skipToContent text.skipToNavigation

Manufacturer Part #

IKW75N65ES5XKSA1

IKW75N65ES5: 650 V 80 A TRENCHSTOPTM 5 Soft Switching IGBT - PG-TO247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Infineon IKW75N65ES5XKSA1 - Technical Attributes
Attributes Table
CE Voltage-Max: 750V
Collector Current @ 25C: 80A
Power Dissipation-Tot: 395W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 300A
Turn-on Delay Time: 40ns
Turn-off Delay Time: 144ns
Qg Gate Charge: 164nC
Reverse Recovery Time-Max: 85ns
Operating Temp Range: -40°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
180
USA:
180
1,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$84.60
USD
Quantity
Unit Price
30
$2.82
120
$2.78
450
$2.74
900
$2.71
2,250+
$2.66
Product Variant Information section