Manufacturer Part #
DMN2005UFG-7
N-Channel 20 V 18 A 1.05 W Surface Mount Mosfet - PowerDI3333-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:POWERDI3333-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Diodes Incorporated DMN2005UFG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN2005UFG-7 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 4.6mΩ |
| Rated Power Dissipation: | 1.05W |
| Qg Gate Charge: | 164nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 18A |
| Turn-on Delay Time: | 12.4ns |
| Turn-off Delay Time: | 114ns |
| Rise Time: | 25.7ns |
| Fall Time: | 38ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.7V |
| Input Capacitance: | 6495pF |
| Package Style: | POWERDI3333-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.19
6,000
$0.187
8,000
$0.186
20,000
$0.183
30,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
POWERDI3333-8
Mounting Method:
Surface Mount