text.skipToContent text.skipToNavigation

Manufacturer Part #

SI3421DV-T1-GE3

P-Channel 20 V 0.0192 Ohm 69 nC Surface Mount Power Mosfet - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI3421DV-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 19.2mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 46nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.3A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 55ns
Rise Time: 9ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 2580pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000
$0.315
15,000+
$0.31
Product Variant Information section