Manufacturer Part #
STB14N80K5
800Volts, 12Amp, 445mOhm, D2PAK, MOSFET
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB14N80K5 - Product Specification
STMicroelectronics STB14N80K5 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 445mΩ |
| Rated Power Dissipation: | 130W |
| Qg Gate Charge: | 22nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 12A |
| Turn-on Delay Time: | 12.5ns |
| Turn-off Delay Time: | 33ns |
| Rise Time: | 8ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | MDmesh |
| Input Capacitance: | 620pF |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000
$2.13
2,000
$2.11
4,000+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount