text.skipToContent text.skipToNavigation

Manufacturer Part #

STN3NF06L

STN3NF06L Series 60 V 0.1 Ohm N-Channel STripFET™ II Power MosFet - SOT-223

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
STMicroelectronics STN3NF06L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 100mΩ
Rated Power Dissipation: 3.3|W
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$692.00
USD
Quantity
Unit Price
4,000
$0.173
8,000
$0.171
12,000
$0.17
20,000
$0.168
40,000+
$0.165
Product Variant Information section