text.skipToContent text.skipToNavigation

Manufacturer Part #

CXM-9-30-90-36-AC40-F5-3

Gen 4 COB 3000K 90 CRI 3-Step

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CXM-9-30-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
Application: Hospitality Lighting/Street Lighting/Tunnel Lighting
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 1570lm
Viewing Angle: 120°
Test Current: 360mA
Forward Voltage: 33.5V
Power Consumption: 12.1W
Board Dimension: 13.5 x 13.5 mm
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,568.00
USD
Quantity
Unit Price
10
$2.46
25
$2.43
50
$2.40
100
$2.37
200+
$2.32