text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7S00M5X

NC7S00 Series 6 V Surface Mount TinyLogic HS 2-Input NAND Gate - SOT-23-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
onsemi NC7S00M5X - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 225mW
Propagation Delay: 6.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -2.6mA
Low Level Output Current: 2.6mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Features & Applications

The NC7S00M5X is a Part of NC7S00 Series 2 V to 6 V High Speed 2-Input CMOS NAND Gate. Its Comes in a Package of SOT23-5 and Operating Temperature ranges from -40 to 85 °C.

Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND
rails.

Product Features:

  • Space saving SOT23 or SC70 5-lead package
  • Ultra small MicroPak leadless package
  • High speed: tPD 3.5 ns typ
  • Low Quiescent Power: ICC <1 µA
  • Balanced Output Drive: 2 mA IOL, -2 mA IOH
  • Broad VCC Operating Range: 2 V-6 V
  • Balanced Propagation Delays
  • Specified for 3 V operation

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Consumer Appliances
Pricing Section
Global Stock:
468,000
Germany:
468,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$132.00
USD
Quantity
Unit Price
3,000
$0.044
6,000
$0.0433
12,000
$0.0426
15,000
$0.0424
45,000+
$0.041
Product Variant Information section