text.skipToContent text.skipToNavigation

Manufacturer Part #

M24128-BRMN6TP

M24128 Series 128 Kb (16K x 8) 5.5 V SMT Serial I²C bus EEPROM - SO-8

Product Specification Section
STMicroelectronics M24128-BRMN6TP - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$352.50
USD
Quantity
Unit Price
2,500+
$0.141