text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C01-WMN6TP

M24C01 Series 1 Kb (128 x 8) 2.5 V SMT Serial I²C Bus EEPROM -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2310
Product Specification Section
STMicroelectronics M24C01-WMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24C01-WMN6TP is a part of M24C01 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

Features:

  • Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
  • Single supply voltage:
    • 2.5 V to 5.5 V
  • Write Control input
  • Byte and Page Write (up to 16 bytes)
  • Random and Sequential Read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages:
    • SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
    • PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$154.25
USD
Quantity
Unit Price
2,500
$0.0617
5,000
$0.0606
7,500
$0.0599
10,000
$0.0595
12,500+
$0.0581