Manufacturer Part #
SST39VF801C-70-4I-EKE
SST39VF Series 8 M ( 512K x 16) 3.6 V Multi-Purpose Flash Plus SMT - TSOP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:96 per Tray Package Style:TSOP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip SST39VF801C-70-4I-EKE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST39VF801C-70-4I-EKE - Technical Attributes
Attributes Table
| Memory Density: | 8Mb |
| Memory Organization: | 512 K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Package Style: | TSOP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The SST39VF801C-70-4I-EKE is a 8 Mbit Multi-Purpose Flash Plus (MPF+) Memory manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. Available in surface mount TSOP-48 package.
Features:
- Single Voltage Read and Write Operations– 2.7 - 3.6 V
- Superior Reliability
- Endurance: 100,000 Cycles (Typical)
- Greater than 100 years Data Retention
- Low Power Consumption (typical values at 5 MHz)
- Active Current: 5 mA (typical)
- Standby Current: 3 μA (typical)
- Auto Low Power Mode: 3 μA (typical)
- Hardware Block-Protection/WP# Input Pin
- Top Block-Protection (top 8 KWord)
- Bottom Block-Protection (bottom 8 KWord)
- Sector-Erase Capability
- Uniform 2 KWord sectors
- Block-Erase Capability
- Flexible block architecture; one 8-, two 4-, one 16-, and fifteen 32-KWord blocks
- Chip-Erase Capability
- Erase-Suspend/Erase-Resume Capabilities
- Hardware Reset Pin (RST#)
- Latched Address and Data
- Security-ID Feature
- SST: 128 bits; User: 128 words
- Fast Read Access Time: 70 ns
- Fast Erase and Word-Program:
- Sector-Erase Time: 18 ms (typical)
- Block-Erase Time: 18 ms (typical)
- Chip-Erase Time: 40 ms (typical)
- Word-Program Time: 7 μs (typical)
- Automatic Write Timing
- Internal VPP Generation
- End-of-Write Detection
- Toggle Bits
- Data# Polling
- Ready/Busy# Pin
- CMOS I/O Compatibility
- JEDEC Standard
- Flash EEPROM Pinouts and command sets
- All devices are RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
96
$2.27
192
$2.25
288
$2.24
384+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount