ATMEGA4809-AFR in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA4809-AFR

20MHz, 48KB, TQFP48, Ind 125C, Green, T&R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA4809-AFR - Technical Attributes
Attributes Table
Family Name: megaAVR 0
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 6kB
Speed: 20MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,200.00
USD
Quantity
Unit Price
2,500+
$1.68
Product Variant Information section