text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F6585-I/PT

PIC18F Series 48 kB Flash 3.25 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Microchip PIC18F6585-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3.25kB
Speed: 40MHz
No of I/O Lines: 53
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
The PIC18F6585-I/PT is a part of PIC18F series 8-bit Microcontroller. It has 48 KB of Flash Program Memory with 53 I/O's. It's maximum CPU speed is 40 MHz in a 64-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.

Ideal for low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: FS-USB(12 Mbit/s), MI²C and SPI (up to 10 Mbit/s) and an asynchronous (LIN capable) two serial port (EUSART). Large amounts of RAM memory for buffering and Enhanced Flash program memory make it ideal for embedded control and monitoring applications that require periodic connection with a (legacy free) personal computer via USB for data upload/download and/or firmware updates.

Features:

  • High-Performance RISC CPU:
    • Source code compatible with the PIC16 and PIC17 instruction sets
    • Linear program memory addressing to 2 Mbytes
    • Linear data memory addressing to 4096 bytes
    • 1 Kbyte of data EEPROM
    • Up to 10 MIPs operation:
        • DC – 40 MHz osc./clock input
        • 4 MHz-10 MHz osc./clock input with PLL active
  • External Memory Interface:
    • Address capability of up to 2 Mbytes
    • 16-bit interface
    • Peripheral Features:
    • High current sink/source 25 mA/25 mA
    • Four external interrupt pins
    • Timer0 module: 8-bit/16-bit timer/counter
    • Timer1 module: 16-bit timer/counter
    • Timer2 module: 8-bit timer/counter
    • Timer3 module: 16-bit timer/counter
    • Secondary oscillator clock option – Timer1/Timer3
  • Analog Features:
    • Up to 16-channel, 10-bit Analog-to-Digital Converter module (A/D) with:
      • Fast sampling rate
      • Programmable acquisition time
      • Conversion available during Sleep
    • Programmable 16-level Low-Voltage Detection (LVD) module:
      • Supports interrupt on Low-Voltage Detection
  • ECAN Module Features:
    • Message bit rates up to 1 Mbps
    • Conforms to CAN 2.0B ACTIVE Specification
    • Fully backward compatible with PIC18XXX8 CAN modules
    • Three modes of operation:
      • Legacy, Enhanced Legacy, FIFO
  • Special Microcontroller Features:
    • 100,000 erase/write cycle Enhanced Flash program memory typical
    • 1,000,000 erase/write cycle Data EEPROM memory typical
    • 1-second programming time
    • Flash/Data EEPROM Retention: > 40 years
    • Self-reprogrammable under software control
    • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own On-Chip RC Oscillator
  • CMOS Technology:
    • Low-power, high-speed Flash technology
    • Fully static design
    • Wide operating voltage range (2.0 V to 5.5 V)
    • Industrial and Extended temperature ranges
  • Pricing Section
    Minimum Order:
    2
    Multiple Of:
    1
    Total
    $24.26
    USD
    Quantity
    Unit Price
    2
    $12.13
    4
    $12.05
    15
    $11.88
    25
    $11.81
    50+
    $11.64
    Product Variant Information section