text.skipToContent text.skipToNavigation

Manufacturer Part #

R7S721001VCBG#AC1

RZ/A1H Series 32 bit 10 MB RAM 400 MHz Surface Mount MPU - BGA-324

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Renesas R7S721001VCBG#AC1 - Technical Attributes
Attributes Table
Family Name: RZ/A
Core Processor: ARM® Cortex®-A9
Program Memory Type: RAM
InterfaceType / Connectivity: CAN/IEBus/I2C
Clock Frequency-Max: 400MHz
I/O Voltage-Max: 3.3V
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
No of Terminals: 324
Package Style:  BGA-324
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
840
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
28
Multiple Of:
84
Total
$661.64
USD
Quantity
Unit Price
84+
$23.63
Product Variant Information section