Manufacturer Part #
4N35
4N35 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
Vishay 4N35 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The 4N35 is a Single channel phototransistor output with base connection optocoupler. It consists of gallium arsenide infrared LED and a silicon NPN phototransistor.
Features:
- Isolation test voltage 5000 VRMS
- Interfaces with common logic families
- Input-output coupling capacitance < 0.5 pF
- Industry standard dual-in-line 6 pin package
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- AC mains detection
- Reed relay driving
- Switch mode power supply feedback
- Telephone ring detection
- Logic ground isolation
- Logic coupling with high frequency noise rejection
Pricing Section
Global Stock:
2,138
USA:
2,138
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.215
250
$0.21
1,000
$0.205
2,500
$0.20
10,000+
$0.193
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole