text.skipToContent text.skipToNavigation

Manufacturer Part #

67-11/T1C-FV2W2F/2T

ELT Part Number - Try to convert to ELA P/N

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 67-11/T1C-FV2W2F/2T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Non Diffused
Forward Voltage: 3.5V
Forward (Drive) Current: 25mA
Intensity: 2240mcd
Viewing Angle: 120°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.9mm x L  3.1mm x W  2.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,930.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0985
6,000+
$0.0965
Product Variant Information section