Manufacturer Part #
ATWINC1500B-MU-Y
2.4 GHz 72.2 Mbps 3.3 V 802.11 b/g/n Link Controller SOC - QFN-40
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:490 per Tray Package Style:QFN-40 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip ATWINC1500B-MU-Y - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MTAI as an additional final test site for selected ATWINC15x0B and ATWILC1000B device families available in 40L VQFN (5x5x0.9mm) package.Reason for Change:To improve manufacturability by qualifying MTAI as additional final test site.Change Implementation Status:In ProgressEstimated First Ship Date:May 22, 2024 (date code: 2421)
PCN Status:Initial NotificationDescription of Change:Qualification of MTAI as an additional final test site for selected ATWINC15x0B and ATWILC1000B device families available in 40L VQFN (5x5x0.9mm) package.Reason for Change:To improve manufacturability by qualifying MTAI as additional final test site.
Part Status:
Microchip ATWINC1500B-MU-Y - Technical Attributes
| Module: | ModuleWLAN-80211bgn |
| Data Rate: | 72.2Mbps |
| RF Band: | 2.4GHz |
| Certified: | Yes |
| Package Style: | QFN-40 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-40
Mounting Method:
Surface Mount