Manufacturer Part #
DA14531-00000OG2
3.3 V 2.4 GHz 2.5 dBm Ultra Low Power Bluetooth 5.1 SoC - WLCSP-17
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2442 | ||||||||||
Product Specification Section
Renesas DA14531-00000OG2 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8542.31.00.70
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA14531-00000OG2 - Technical Attributes
Attributes Table
| Data Rate: | 1Mbps |
| Max Power Consumption: | 8mA |
| Certified: | Yes |
| Sensitivity: | -94dBm |
| Frequency Range: | 2400MHz to 2483.5MHz |
| Supply Voltage: | 1.1V to 3.3V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 17 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount