Manufacturer Part #
CG2179M2-C4
3 GHz 50 Ohm 1.8 - 5 V 802.11a/b/g/n/ac SPDT Broadband RF Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:MiniMold-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2530 | ||||||||||
Product Specification Section
CEL CG2179M2-C4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CEL CG2179M2-C4 - Technical Attributes
Attributes Table
| Operating Frequency-Max: | 3GHz |
| Operating Frequency-Min: | 0.05GHz |
| RF Switch Type: | SPDT |
| Insertion Loss-Max: | 0.65dB |
| Input Power: | 32dBm |
| Package Style: | MiniMold-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
MiniMold-6
Mounting Method:
Surface Mount