text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1632A/FAN

BR Series Ø16 mm 3 V 120 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Panasonic Industry BR-1632A/FAN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 120mAh
Rechargeable: No
Pricing Section
Global Stock:
7,680
USA:
7,680
39,360
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,046.40
USD
Quantity
Unit Price
960+
$1.09
Product Variant Information section