text.skipToContent text.skipToNavigation

Manufacturer Part #

NON-5

NON Series One Time 250 V 5 A Ø 14.2 x 50.8 mm General Purpose Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton NON-5 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: One Time
Current Rating: 5A
Dimension: L  50.8mm x D  14.2mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$129.30
USD
Quantity
Unit Price
10
$12.93
30
$12.82
50
$12.76
150
$12.65
250+
$12.55
Product Variant Information section