text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2600L

CG/CG2 Series 690 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Littelfuse CG2600L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 510V
Breakdown Voltage-Max: 690V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,098
USA:
2,098
3,898
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.41
150
$1.39
400
$1.37
1,500+
$1.33
Product Variant Information section