text.skipToContent text.skipToNavigation

Manufacturer Part #

CS60-12IO1

CS60 Series 1200 Vrrm 48 A 1.4 Vt Phase Control Thyristor - PLUS247

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Littelfuse - IXYS CS60-12IO1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.4V
On State Current [It]-Typ: 48A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 10mA
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 75A
Hold Current [Ih]: 200mA
Configuration: Single
Peak Current-Max: 1.51kA
Capacitance: 74pF
Gate Trigger Voltage: 1.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +140°C
Package Style:  PLUS-247
Mounting Method: Through Hole
Pricing Section
Global Stock:
630
USA:
630
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$31.35
USD
Quantity
Unit Price
3
$10.45
15
$10.32
30
$10.26
100
$10.16
200+
$10.04
Product Variant Information section