text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ33D-M3/I

SMBJ Series 600 W 33 V Uni-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMBJ33D-M3/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 37.3V
Clamping Voltage-Max: 52.5V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 11.5A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 33V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 40V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3200
Multiple Of:
3200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.12
USD
Quantity
Unit Price
3,200
$0.0566
9,600
$0.0551
12,800
$0.0548
32,000
$0.0536
48,000+
$0.0525
Product Variant Information section