Manufacturer Part #
RP-1215S
RP Series 12 V Input 66 mA 1 W 15 V Single Output DC-DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
RECOM RP-1215S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RP-1215S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 15V |
| Input Voltage: | 12V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
213
USA:
213
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$12.04
4
$11.95
15
$11.78
25
$11.72
50+
$11.55
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole