text.skipToContent text.skipToNavigation

Manufacturer Part #

60AR18-4-P

60AR Series 18° 4 Contacts IP67 Joystick/Pushbutton/Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 60AR18-4-P - Technical Attributes
Attributes Table
Encoder Type: Optical
Supply Voltage: 5V
Actuator Type: Flatted
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$2,984.75
USD
Quantity
Unit Price
1
$125.36
2
$123.53
3
$122.48
4
$121.73
5+
$119.39
Product Variant Information section