text.skipToContent text.skipToNavigation

Manufacturer Part #

ZMCJF7P0T

ZM Series SPDT 3 A 150 grams PC Through Hole Subminiature Snap Action Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2534
Product Specification Section
C&K ZMCJF7P0T - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 150gf
Contact Current-Max: 3A
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$441.00
USD
Quantity
Unit Price
300+
$1.47