Manufacturer Part #
AA1281UB-AT(CF)
A/C fan, 120x120x38mm, 115/60 volts, 107 CFM, Ball bearing, Term.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ADDA | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ADDA AA1281UB-AT(CF) - Technical Attributes
Attributes Table
| Bearing Type: | Ball |
| Air Flow: | 107CFM |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 120mm x W 120mm x H 38mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$9.38
80+
$9.27
Product Variant Information section
Available Packaging
Package Qty:
40 per Box