Manufacturer Part #
593002B03400G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Solder Tabs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Boyd | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Boyd 593002B03400G - Technical Attributes
Attributes Table
| Thermal Resistance: | 13.4°C/W |
| Material: | Aluminum |
| Material Finish: | Black Anodized |
| Shape: | Rectangular |
| Color: | Black |
| Dimension (Inch): | H 29.972in x L 25.4in x W 12.7in |
| Mounting Method: | Through Hole |
Features & Applications
Aavid Thermalloy is the world’s largest thermal management provider. With their world-class production facilities and over 40 years of experience in the industry, Aavid Thermalloy has the know-how and ability to provide a solution to the most demanding thermal challenges. Aavid Thermalloy continues to be an innovator in thermal management technologies and a leader in heat sink manufacturing.
The 593002B03400G is a TO-220 package heat sink with a thermal resistance of 4.5 C/W. This is a channel style heat sink with twisted fins and solderable tabs. The 593002B03400G is black anodized.
Pricing Section
Global Stock:
60,332
USA:
60,332
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.705
75
$0.69
150
$0.675
300
$0.665
750+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Mounting Method:
Through Hole