text.skipToContent text.skipToNavigation

Manufacturer Part #

WF070000

Heatsink 0,75 °c/W for SC/SO/SVT/SV9/SG

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais WF070000 - Technical Attributes
Attributes Table
Thermal Resistance: 0.75°C/W
Shape: Rectangular
Dimension: H  100mm x L  110mm x W  100mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$93.78
USD
Quantity
Unit Price
1
$93.78
2
$92.41
3
$91.62
4
$91.06
5+
$89.31
Product Variant Information section