Manufacturer Part #
346-056-520-202
Dual Row Card Edge Connector with 56 position
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 346-056-520-202 - Technical Attributes
Attributes Table
| Type: | Board to Board (Backplane) |
| Style/Orientation: | Straight Socket/Receptacle |
| No of Positions: | 56 |
| Pitch: | 3.18 mm |
| Termination: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$7.14
50
$7.10
75
$7.07
125
$7.04
250+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
PCB Mount