text.skipToContent text.skipToNavigation

Manufacturer Part #

5650861-5

64 Position 2.54 mm Dual Row Receptacle Female Socket Eurocard Type B Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5650861-5 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 64
No of Rows: 2
Pitch: 2.54 mm
Termination: Through Hole
Material: Liquid Crystal Polymer
Contact Plating: Tin
Current Rating: 1.5A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Color: Grey
Features & Applications

The 5650861-5  is a 64 position dual row receptacle female socket eurocard type B connector having operating temperature (°C [°F]) = -55 – +125 [-67 – +257.

Features:

  • Product Type = Connector
  • Connector Type = Connector Assembly
  • PCB Mounting Orientation = Vertical
  • Contact - Rated Current (A) = 1.5
  • Operating Voltage Reference = AC
  • Connector Style = Receptacle
  • Mating Alignment = With
  • Mating Alignment Type = Polarization
  • UL Flammability Rating = UL 94V-0
  • Application Use = Board-to-Board
  • Contact Transmits (Typical Application) = Signal (Data)
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,368.00
USD
Quantity
Unit Price
800+
$4.21
Product Variant Information section