Manufacturer Part #
1-66358-2
Multimate Type III+ Series 18-14 AWG Wire to Cable Crimp Signal Socket Contact
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The 1-66358-0 is a Part of Multimate Type III+ Series 18-14 AWG Wire to cable Crimp Signal Socket Contact.
Features:
- Series = Type III+
- Termination Method to Wire/Cable = Crimp
- Wire/Cable Type = Discrete Wire
- Termination End Plating = Bright Tin-Lead
- Pin Diameter (mm [in]) = 1.57 [0.062]
- Wire Range (mm [AWG]) = 0.80-2.00² [18-14]
- Spring Material = Stainless Steel
- Used With = G Series Connectors, M Series Connectors, CPC Connectors
- Contact Type = Socket
- Contact Classification = Signal
- Contact Plating, Mating Area, Material = Bright Tin-Lead
- Contact Base Material = Phosphor Brass
- Contact Size = 16
- Accepts Wire Insulation Diameter, Range (mm [in]) =2.03 – 2.54 [0.080 – 0.100]
- Applies To = Wire/Cable
- Test Current (A) = 13.0
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
12,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
12000 per Reel