Manufacturer Part #
5749263-1
4 Position Right Angle Receptacle Shielded Miniature Circular DIN Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1332 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5749263-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8536.69.40.20
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5749263-1 - Technical Attributes
Attributes Table
| Style/Orientation: | PCB Mount DIN Receptacle |
| No of Positions: | 4 |
| Mating Type: | Push Pull |
| Termination: | Female/Socket Solder |
| Material: | Metal |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,332+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
1332 per Tube