Manufacturer Part #
2-745492-0
HDE20 Series 9 Position Plug Discrete Wire IDC D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:560 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-745492-0 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Cable Plug |
| No of Positions: | 9 |
| Termination: | IDC |
| Material: | Full Metal |
Features & Applications
The 2-745492-0 is a HDE20 series 9 position plug discrete wire IDC D-Sub connector.
Features:
- Product Type = Connector
- Product Series = HDE-20 (IDC)
- Wire/Cable Type = Discrete Wire, Round Jacketed Cable
- Mating Connector Lock Type = Mounting Holes
- Shell Size = 1
- Shell Type = Full Metal Shell
- Shell Material = Steel
- Solder Tail Contact Plating = Matte Tin over Nickel
- Number of Positions = 9
- Wire Range (mm² [AWG]) = 0.15 - 0.40 [26-22]
- Shell Plating = Tin
- Insert Material = Thermoplastic
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Connector Style = Plug
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
560+
$7.66
Product Variant Information section
Available Packaging
Package Qty:
560 per Tray