text.skipToContent text.skipToNavigation

Manufacturer Part #

SFW10R-1STE1LF

10 Pos 1 mm DownSide Cnt SMT ZIF Conn Rect FPC/FFC

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions SFW10R-1STE1LF - Technical Attributes
Attributes Table
Flat Flex Type: FFC, FPC
No of Positions: 10
Pitch: 1 mm
Height - Max: 2.7mm
Style/Orientation: Horizontal
Termination: Solder
Locking Feature: Slide Lock
FFC, FCB Thickness: 0.3 mm
Current Rating: 1A
Contact Plating: Tin
Material: Polyphenylene Sulfide
Insulation Resistance: 500MΩ
Voltage Rating: 100V
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$400.00
USD
Quantity
Unit Price
2,000
$0.20
4,000
$0.198
6,000
$0.196
8,000
$0.195
10,000+
$0.192
Product Variant Information section