text.skipToContent text.skipToNavigation

Manufacturer Part #

34541

PIDG Series 22-16 AWG Red #6 Straight Closed Barrel Spade Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
TE Connectivity 34541 - Technical Attributes
Attributes Table
Size: Stud #6
Style: Non-Mating End Insulated
Type: Spade
Wire Gauge: AWG 16-22
Color: Red
Contact Material: Copper
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 300V
Features & Applications

The 34541 is a PIDG 22-16 AWG Straight Closed Barrel Spade Tongue Terminal in a Box Package .

Features:

  • Terminal Shape = Spade Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Networking (Communications­), RAILWAYPRODS, RWTERMSPLICES Industry Application
  • Stud Diameter is 3.68mm
  • Wire Range (mm [AWG]) = 0.30-1.40² [22-16]
  • Packaging method is Loose piece
Pricing Section
Global Stock:
13,133
USA:
13,133
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
150
$0.144
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section