text.skipToContent text.skipToNavigation

Manufacturer Part #

8-31894-1

PIDG 22-16 AWG Closed Barrel Insulation Support Ring Tongue Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 8-31894-1 - Technical Attributes
Attributes Table
Size: Stud 1/4"
Style: Insulation Support
Type: Ring
Wire Gauge: AWG 22-16
Features & Applications

The 8-31894-1 is a Part of 22-16 AWG Closed Barrel Insulation Support Ring Tongue Terminal

Product Specification:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PIDG
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Insulation = Yes
  • Insulation Support = Insulation Support
  • Insulation Diameter (mm [in]) = 3.56 [.140] Max.
  • Stud Diameter (mm [in]) = 6.73 [0.265]
  • Stud Size = 1/4 [M6]
  • Shape = RING-041
  • Heavy Duty = No
  • Material = Copper
  • Finish = Tin
  • Color = Red
  • Insulation Material = Nylon

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000+
$0.575
Product Variant Information section