text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1761608-6

AMP-LATCH 16 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
TE Connectivity 2-1761608-6 - Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 2-1761608-6 is an AMP-LATCH 16 position through-hole dual row straight wire to board header.

Features:

  • Pin Header
  • Wire-to-Board
  • Applies To Printed Circuit Board
  • Plug type
  • Number of Positions 16
  • Pin contact
  • Centerline is 2.54 mm [0.100 in]
  • AMP-LATCH Product Line
  • Through Hole termination method to PC board
Pricing Section
Global Stock:
1,651
USA:
1,651
On Order:
0
Factory Stock:Factory Stock:
855
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.80
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.08
Product Variant Information section