text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104363-8

AMPMODU 9 Position 2.54 mm Single Row Through-Hole Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-104363-8 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-104363-8 is a AMPMODU 9 Position Through-Hole Single Row Straight .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 9
  • Number of Rows are 1
  • IDC Termination method

View the 5-104363 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
7560
Multiple Of:
1512
Total
$11,944.80
USD
Quantity
Unit Price
15
$1.68
40
$1.66
125
$1.63
250
$1.62
750+
$1.58
Product Variant Information section