Manufacturer Part #
640388-9
MTA-156 9 Position 3.96 mm Single Row Through-Hole Straight Wire to Board Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 640388-9 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 640388-9 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 7A |
| Contact Plating: | Tin |
| Material: | Polyester |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Mounting Method: | Through Hole |
Features & Applications
The 640388-9 is a part of 640388 series MTA-156 9 position through hole single row straight wire to board header.
Features:
- Product Type Features:
- Connector Type: Header
- Product Line: MTA-156
- PCB Mounting Orientation: Vertical
- Mating Connector Lock Type: Friction Lock
- Post Size (mm [in]): 1.14 [.045]
- Electrical Characteristics:
- Current Rating (A): 7
- Voltage Rating (VAC): 600
- Termination Features:
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin
- Body Features:
- Number of Positions: 9
- Centerline (mm [in]): 3.96 [0.156]
- Solder Tail Contact Material = Copper Alloy
- Contact Features:
- Contact Type: Pin
- Contact Shape: Round
- Contact Plating, Mating Area, Material: Tin
- Contact Base Material: Copper Alloy
- Housing Features:
- Connector Style = Plug
- Housing Color = White
- UL Flammability Rating = UL 94V-0
- Housing Material = Polyester
View the complete 640388 series of PCB Interconnect
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
75
$0.275
200
$0.27
500
$0.265
1,250
$0.26
3,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole