text.skipToContent text.skipToNavigation

Manufacturer Part #

B3PS-VH(LF)(SN)

VH Series 3.96 mm Pitch Single Row Side Entry Locking Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST B3PS-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Right Angle Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Locking Header
Mating Type: Locking Ramp
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications
The B3PS-VH(LF)(SN) is a part of VH series that can be used with a wide variety of signal,power supply and output circuits and this is a small and field proven connector for printed circuit boards that is reliable and has a large current carrying capacity. It has an Operating Temperature range of -25° C to +85° C.

Product Features:

  • Proven box contact
  • Compact connector witha large capacity
  • Secure contact and mounting
  • Currant rating: 10A AC, DC (AWG #16)
  • Voltage rating: 250V AC, DC
  • Contact resistance: Initial value/10mO max
  • Insulation resistance: 1000MO min
  • Withstanding voltage: 1500V AC/minute
  • Applicable wire: AWG #22 to #16
  • Applicable PC board thickness: 1.6mm

View the Complete VH Series of Headers

Pricing Section
Global Stock:
5,282
USA:
5,282
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.40
USD
Quantity
Unit Price
200
$0.112
500
$0.11
1,500
$0.108
3,000
$0.107
10,000+
$0.103
Product Variant Information section