text.skipToContent text.skipToNavigation

Manufacturer Part #

BM08B-NSHSS-TBT(LF)(SN)

NSH Series 8 Position 1 mm Pitch Single Row Vertical Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
JST BM08B-NSHSS-TBT(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000+
$0.425
Product Variant Information section