text.skipToContent text.skipToNavigation

Manufacturer Part #

CDL4UN(I.S)

CDL4UN 54 x 55.5 x 6 mm 22-10 AWG Feed Through Double Level Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CDL4UN(I.S) - Technical Attributes
Attributes Table
Type: Din Rail
Style: Feed Through
No of Poles: 4
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 6mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
258
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
10
$2.25
30
$2.22
75
$2.19
200
$2.16
400+
$2.11
Product Variant Information section