Manufacturer Part #
EEU-FR1J820
FR-A Series 63 V 82 uF 105°C 6 k Hrs Radial Aluminum Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EEU-FR1J820 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEU-FR1J820 - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 82µF |
| Tolerance (%): | ±20% |
| Lifetime@Temperature: | 6000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 566mA |
| Impedance: | 92mΩ |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 51.66µA |
| Dimension: | L 13mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.134
800
$0.13
2,000
$0.128
5,000
$0.126
8,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole