text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1J820

FR-A Series 63 V 82 uF 105°C 6 k Hrs Radial Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEU-FR1J820 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 82µF
Tolerance (%): ±20%
Lifetime@Temperature: 6000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 566mA
Impedance: 92mΩ
Lead Spacing: 3.5mm
Operating Temp-Max: 105°C
Leakage Current: 51.66µA
Dimension: L  13mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.80
USD
Quantity
Unit Price
200
$0.134
800
$0.13
2,000
$0.128
5,000
$0.126
8,000+
$0.123
Product Variant Information section