text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2V2R2MPD

VZ Series 2.2 uF 350 V 105°C Ø8 x 11mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ2V2R2MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.2µF
Rated Voltage: 350V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.40
USD
Quantity
Unit Price
200
$0.0974
500
$0.0951
1,500
$0.0924
3,000
$0.0908
10,000+
$0.0859
Product Variant Information section