text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1E330MCL1GB

WT Series 33 uF 25 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon UWT1E330MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 48mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
83,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.10
USD
Quantity
Unit Price
1,000
$0.0621
3,000
$0.0605
5,000
$0.0597
15,000
$0.0581
25,000+
$0.0567
Product Variant Information section