text.skipToContent text.skipToNavigation

Manufacturer Part #

6SEQP330M

SEQP Series 6.3 V 330 uF 125°C 1 k Hrs Radial OS-CON Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Panasonic Industry 6SEQP330M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.025Ω
Leakage Current: 416µA
Ripple Current: 1170mA
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5mm
Dimension: L  8mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Unit Price
1
$0.565
50
$0.555
200
$0.54
500
$0.53
2,000+
$0.505
Product Variant Information section