text.skipToContent text.skipToNavigation

Manufacturer Part #

293D226X9020D2TE3

293D Series 2917 22 uF ±10 % 20 V Surface Mount Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Vishay 293D226X9020D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 20V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 0.7Ω
Leakage Current: 4.4µA
Dissipation Factor: 6%
Ripple Current: 0.46A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,500
USA:
28,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Unit Price
500
$0.152
1,500
$0.149
2,500
$0.148
5,000
$0.146
10,000+
$0.143
Product Variant Information section