text.skipToContent text.skipToNavigation

Manufacturer Part #

597D337X9010E2T

597D Series 330 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 597D337X9010E2T - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 330µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  7.6mm x W  4.4mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,745.00
USD
Quantity
Unit Price
500+
$9.49
Product Variant Information section